
AK500/16-OE-7-0.5 | |
|---|---|
DigiKey Part Number | AE10685-ND |
Manufacturer | |
Manufacturer Product Number | AK500/16-OE-7-0.5 |
Description | CORD 16AWG NEMA5-15P - CBL 1.64' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.64' (500.0mm) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Shielded | |
Length | 1.64' (500.0mm) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 10 | 96,12900 Kč | 961,29 Kč |
| 25 | 90,09840 Kč | 2 252,46 Kč |
| 50 | 85,79780 Kč | 4 289,89 Kč |
| 100 | 81,69900 Kč | 8 169,90 Kč |
| 250 | 76,58476 Kč | 19 146,19 Kč |
| 500 | 72,93110 Kč | 36 465,55 Kč |
| 1 000 | 69,45235 Kč | 69 452,35 Kč |
| 2 500 | 65,10926 Kč | 162 773,15 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |




