Parametric Equivalent

AK426-3 | |
|---|---|
DigiKey Part Number | AE1363-ND |
Manufacturer | |
Manufacturer Product Number | AK426-3 |
Description | CBL ASSY CENTRON 36POS M-M 3M |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Centronics 36 pos Male to Male Assembly 9.84' (3.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 36 pos Male to Male | |
Length | 9.84' (3.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 249,95117 Kč | 29 994,14 Kč |
| Unit Price without VAT: | 249,95117 Kč |
|---|---|
| Unit Price with VAT: | 302,44092 Kč |


