Centronics 36 pos Male to Male Assembly 10.00' (3.05m) Round, Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4120-4120-10-B

DigiKey Part Number
3M155846-ND
Manufacturer
Manufacturer Product Number
4120-4120-10-B
Description
CBL ASSY CENTRON 36POS M-M 3.05M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Centronics 36 pos Male to Male Assembly 10.00' (3.05m) Round, Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Configuration
Centronics 36 pos Male to Male
Length
10.00' (3.05m)
Cable Type
Round, Beige
Shielding
Shielded
Style
Bidirectional
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 190,93000 Kč2 190,93 Kč
101 862,33400 Kč18 623,34 Kč
251 745,83240 Kč43 645,81 Kč
501 662,60060 Kč83 130,03 Kč
1001 583,36260 Kč158 336,26 Kč
Unit Price without VAT:2 190,93000 Kč
Unit Price with VAT:2 651,02530 Kč
Alternate Length
CBL ASSY CENTRON 36POS M-M 1.83M
In-Stock: 60
Unit Price: 1 785,46000 Kč
CBL ASSY CENTRON 36POS M-M 9.14M
In-Stock: 0
Unit Price: 3 965,89000 Kč