
4120-4120-30-B | |
|---|---|
DigiKey Part Number | 4120-4120-30-B-ND |
Manufacturer | |
Manufacturer Product Number | 4120-4120-30-B |
Description | CBL ASSY CENTRON 36POS M-M 9.14M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Centronics 36 pos Male to Male Assembly 30.00' (9.14m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 36 pos Male to Male | |
Length | 30.00' (9.14m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 888,20000 Kč | 3 888,20 Kč |
| 10 | 3 305,31600 Kč | 33 053,16 Kč |
| 25 | 3 098,63280 Kč | 77 465,82 Kč |
| 50 | 2 998,74120 Kč | 149 937,06 Kč |
| Unit Price without VAT: | 3 888,20000 Kč |
|---|---|
| Unit Price with VAT: | 4 704,72200 Kč |




