AK-SATA-050DL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 1 257
Unit Price: 88,82000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 52,31694 Kč
Datasheet
7 Position SATA Receptacle to Receptacle, Right Angle 1.64' (500.00mm) Red Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-SATA-050DL

DigiKey Part Number
AE10080-ND
Manufacturer
Manufacturer Product Number
AK-SATA-050DL
Description
CABLE SATA F-F 500MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle, Right Angle 1.64' (500.00mm) Red Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Box
Part Status
Active
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle, Right Angle
Gender
Female to Female
Fastening Type
Push-Pull
Features
-
Cable Type
Flat
Usage
External
Length
1.64' (500.00mm)
Color
Red
Shielding
Shielded
Wire Gauge
26 AWG
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 00067,76790 Kč67 767,90 Kč
Unit Price without VAT:67,76790 Kč
Unit Price with VAT:81,99916 Kč