7 Position SATA Receptacle to Receptacle, Right Angle 0.984' (300.00mm, 11.811") Red Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-SATA-030DL

DigiKey Part Number
AE10078-ND
Manufacturer
Manufacturer Product Number
AK-SATA-030DL
Description
CABLE SATA F-F 300MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle, Right Angle 0.984' (300.00mm, 11.811") Red Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Box
Part Status
Active
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle, Right Angle
Gender
Female to Female
Fastening Type
Push-Pull
Features
-
Cable Type
Flat
Usage
External
Length
0.984' (300.00mm, 11.811")
Color
Red
Shielding
Shielded
Wire Gauge
26 AWG
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 257
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
1075,38300 Kč753,83 Kč
2570,66240 Kč1 766,56 Kč
5067,28600 Kč3 364,30 Kč
10064,07120 Kč6 407,12 Kč
25060,05848 Kč15 014,62 Kč
50057,19268 Kč28 596,34 Kč
1 00054,46461 Kč54 464,61 Kč
2 50051,05815 Kč127 645,38 Kč
Manufacturers Standard Package
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč