
AK-AV202 | |
---|---|
DigiKey Part Number | AE1403-ND |
Manufacturer | |
Manufacturer Product Number | AK-AV202 |
Description | CABLE RCA MALE-FEMALE 2.5M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Mono Phono (RCA) Jack To Phono (RCA) Plug 8.2' (2.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Jack | |
2nd Connector | Phono (RCA) Plug | |
Channels | Mono | |
Length | 8.2' (2.50m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Extension |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 93,32000 Kč | 93,32 Kč |
10 | 79,30000 Kč | 793,00 Kč |
25 | 74,32160 Kč | 1 858,04 Kč |
50 | 70,76780 Kč | 3 538,39 Kč |
100 | 67,38710 Kč | 6 738,71 Kč |
250 | 63,16904 Kč | 15 792,26 Kč |
500 | 60,15454 Kč | 30 077,27 Kč |
1 000 | 57,28500 Kč | 57 285,00 Kč |
2 500 | 53,70216 Kč | 134 255,40 Kč |
Unit Price without VAT: | 93,32000 Kč |
---|---|
Unit Price with VAT: | 112,91720 Kč |