AFFC-100-06-051-11 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 406
Unit Price: 15,12000 Kč
Datasheet

Similar


GCT
In Stock: 187
Unit Price: 15,96000 Kč
Datasheet
6 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFFC-100-06-051-11

DigiKey Part Number
AE11347-ND
Manufacturer
Manufacturer Product Number
AFFC-100-06-051-11
Description
CABLE FFC/FPC 6POS 1MM 2"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
6
Pitch
0.039" (1.00mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1026,79300 Kč267,93 Kč
2525,11360 Kč627,84 Kč
5023,91260 Kč1 195,63 Kč
10022,77020 Kč2 277,02 Kč
30021,07010 Kč6 321,03 Kč
50020,32396 Kč10 161,98 Kč
1 00019,35407 Kč19 354,07 Kč
2 50018,14269 Kč45 356,73 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč