
A-USBC-20F0-EA-GSR03 | |
|---|---|
DigiKey Part Number | 123-A-USBC-20F0-EA-GSR03TR-ND - Tape & Reel (TR) 123-A-USBC-20F0-EA-GSR03CT-ND - Cut Tape (CT) 123-A-USBC-20F0-EA-GSR03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-20F0-EA-GSR03 |
Description | CONN RCPT USB2.0 TYPC 16P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 15,93500 Kč | 159,35 Kč |
| 25 | 14,93720 Kč | 373,43 Kč |
| 50 | 14,22140 Kč | 711,07 Kč |
| 100 | 13,53940 Kč | 1 353,94 Kč |
| 250 | 12,69064 Kč | 3 172,66 Kč |
| 500 | 12,08396 Kč | 6 041,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 11,23709 Kč | 15 731,93 Kč |
| 2 800 | 10,70069 Kč | 29 961,93 Kč |
| 4 200 | 10,39905 Kč | 43 676,01 Kč |
| 7 000 | 10,03108 Kč | 70 217,56 Kč |
| 9 800 | 9,79598 Kč | 96 000,60 Kč |
| 14 000 | 9,55275 Kč | 133 738,50 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |


