
A-USB32C1-32C1-100-B | |
---|---|
DigiKey Part Number | 123-A-USB32C1-32C1-100-B-ND |
Manufacturer | |
Manufacturer Product Number | A-USB32C1-32C1-100-B |
Description | USB C M-M,3.2X1,100W,10GB,1.8M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 306,20000 Kč | 306,20 Kč |
10 | 260,14600 Kč | 2 601,46 Kč |
25 | 243,85280 Kč | 6 096,32 Kč |
50 | 232,21700 Kč | 11 610,85 Kč |
100 | 221,13540 Kč | 22 113,54 Kč |
250 | 207,30100 Kč | 51 825,25 Kč |
500 | 197,41632 Kč | 98 708,16 Kč |
1 000 | 188,00658 Kč | 188 006,58 Kč |
Unit Price without VAT: | 306,20000 Kč |
---|---|
Unit Price with VAT: | 370,50200 Kč |