
A-USB30BM-30BM-200 | |
|---|---|
DigiKey Part Number | 123-A-USB30BM-30BM-200-ND |
Manufacturer | |
Manufacturer Product Number | A-USB30BM-30BM-200 |
Description | CABLE B PLUG TO B PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable B Male to B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| 10 | 190,87200 Kč | 1 908,72 Kč |
| 25 | 178,90280 Kč | 4 472,57 Kč |
| 50 | 170,36520 Kč | 8 518,26 Kč |
| 100 | 162,23260 Kč | 16 223,26 Kč |
| 250 | 152,08012 Kč | 38 020,03 Kč |
| 500 | 144,82740 Kč | 72 413,70 Kč |
| 1 000 | 137,92347 Kč | 137 923,47 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |




