
A-USB1-DFN-EA-HRR1 | |
---|---|
DigiKey Part Number | 123-A-USB1-DFN-EA-HRR1-ND |
Manufacturer | |
Manufacturer Product Number | A-USB1-DFN-EA-HRR1 |
Description | USB 3.1, C-FEMALE, 0.50MM, 24PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Gen 3 Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 Gen 3 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 7A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 61,60473 Kč | 308 023,65 Kč |
Unit Price without VAT: | 61,60473 Kč |
---|---|
Unit Price with VAT: | 74,54172 Kč |