Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-USB A-LP-SMT | |
|---|---|
DigiKey Part Number | 123-A-USBA-LP-SMT-ND |
Manufacturer | |
Manufacturer Product Number | A-USB A-LP-SMT |
Description | CONN PLUG USB1.1 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Operating Temperature -55°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Plug | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SPCC) |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-USB A-LP-SMT-C-BK | Assmann WSW Components | 0 | 123-A-USBA-LP-SMT-C-BK-ND | 6,90526 Kč | Parametric Equivalent |
| A-USB/2-A-LP-SMT | Assmann WSW Components | 0 | 123-A-USB/2-A-LP-SMT-ND | 20,07342 Kč | Parametric Equivalent |
| 1734028-1 | TE Connectivity AMP Connectors | 0 | A121088-ND | 29,20000 Kč | Parametric Equivalent |
| USB-AP-S-RA-SMT | Adam Tech | 36 767 | 2057-USB-AP-S-RA-SMT-ND | 10,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,14450 Kč | 2 614,45 Kč |
| Unit Price without VAT: | 26,14450 Kč |
|---|---|
| Unit Price with VAT: | 31,63485 Kč |




