A-TB500-OQ13CH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 108,69820 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 108,69820 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 41,79860 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 16,33175 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 16,16232 Kč
Datasheet
Image for A-TB500-OQ13CH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB500-OQ13CH

DigiKey Part Number
A-TB500-OQ13CH-ND
Manufacturer
Manufacturer Product Number
A-TB500-OQ13CH
Description
TERM BLOCK HDR 13POS 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB500-OQ13CH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
13
Positions Per Level
13
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper
Housing Material
Thermoplastic
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.335" (8.51mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00012,54389 Kč25 087,78 Kč
Unit Price without VAT:12,54389 Kč
Unit Price with VAT:15,17811 Kč