Similar
Similar

A-TB500-OQ05CH | |
|---|---|
DigiKey Part Number | A-TB500-OQ05CH-ND |
Manufacturer | |
Manufacturer Product Number | A-TB500-OQ05CH |
Description | TERM BLOCK HDR 5POS 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB500-OQ05CH Models |
Category | Current - UL 20 A |
Manufacturer Assmann WSW Components | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.335" (8.51mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1757271 | Phoenix Contact | 558 | 277-1109-ND | 1,30000 Kč | Similar |
| 1757501 | Phoenix Contact | 424 | 277-1120-ND | 1,35000 Kč | Similar |
| 1776038-5 | TE Connectivity AMP Connectors | 580 | 1776038-5-ND | 2,88000 Kč | Similar |
| 1776148-5 | TE Connectivity AMP Connectors | 0 | 1776148-5-ND | 0,90012 Kč | Similar |
| 1955060 | Phoenix Contact | 0 | 1955060-ND | 1,65376 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,97060 Kč | 9 941,20 Kč |
| Unit Price without VAT: | 4,97060 Kč |
|---|---|
| Unit Price with VAT: | 6,01443 Kč |











