Similar
Similar
Similar
Similar
Similar
Similar

A-TB381-OQ13CV | |
|---|---|
DigiKey Part Number | A-TB381-OQ13CV-ND |
Manufacturer | |
Manufacturer Product Number | A-TB381-OQ13CV |
Description | TERM BLOCK HDR 13POS 3.81MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB381-OQ13CV Models |
Category | Current - UL 10 A |
Manufacturer Assmann WSW Components | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Positions Per Level 13 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395111013 | Molex | 0 | 0395111013-ND | 48,08080 Kč | Similar |
| 0395111513 | Molex | 0 | 0395111513-ND | 59,67424 Kč | Similar |
| 0395116013 | Molex | 1 090 | 0395116013-ND | 106,99000 Kč | Similar |
| 0395116513 | Molex | 0 | 0395116513-ND | 54,75039 Kč | Similar |
| 1803536 | Phoenix Contact | 17 | 277-1232-ND | 100,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,40690 Kč | 20 813,80 Kč |
| Unit Price without VAT: | 10,40690 Kč |
|---|---|
| Unit Price with VAT: | 12,59235 Kč |




