Similar
Similar
Similar
Similar
Similar
Similar

A-TB350-OQ05CH | |
|---|---|
DigiKey Part Number | A-TB350-OQ05CH-ND |
Manufacturer | |
Manufacturer Product Number | A-TB350-OQ05CH |
Description | TERM BLOCK HDR 5POS 3.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB350-OQ05CH Models |
Category | Current - UL 10 A |
Manufacturer Assmann WSW Components | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.276" (7.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395021005 | Molex | 12 925 | WM7773-ND | 30,03000 Kč | Similar |
| 0395021505 | Molex | 0 | 0395021505-ND | 18,16148 Kč | Similar |
| 0395026005 | Molex | 7 366 | WM25533-ND | 43,59000 Kč | Similar |
| 0395026505 | Molex | 0 | 0395026505-ND | 20,07342 Kč | Similar |
| 1776134-5 | TE Connectivity AMP Connectors | 0 | 1776134-5-ND | 28,70517 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,39186 Kč | 8 783,72 Kč |
| Unit Price without VAT: | 4,39186 Kč |
|---|---|
| Unit Price with VAT: | 5,31415 Kč |






