



OQ0512510000G | |
|---|---|
DigiKey Part Number | OQ0512510000G-ND |
Manufacturer | |
Manufacturer Product Number | OQ0512510000G |
Description | TERM BLOCK HDR 5POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Thermoplastic Resin |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.276" (7.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5452011 | Phoenix Contact | 7 | 277-11379-ND | 30,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 9,40600 Kč | 94,06 Kč |
| 25 | 8,20880 Kč | 205,22 Kč |
| 50 | 7,39540 Kč | 369,77 Kč |
| 100 | 6,67580 Kč | 667,58 Kč |
| 250 | 5,88624 Kč | 1 471,56 Kč |
| 500 | 5,40450 Kč | 2 702,25 Kč |
| 2 000 | 4,69770 Kč | 9 395,40 Kč |
| 6 000 | 4,32849 Kč | 25 970,94 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |






