A-MCSSP60150/G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 3
Unit Price: 627,00000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 676,91250 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 676,91250 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 676,91250 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 671,69800 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 446,87950 Kč
Datasheet

Similar


Amphenol PCD
In Stock: 22
Unit Price: 6 161,44000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCSSP60150/G

DigiKey Part Number
A-MCSSP60150/G-ND
Manufacturer
Manufacturer Product Number
A-MCSSP60150/G
Description
CABLE MOD 8P8C PLUG-PLUG 49.21'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
49.21' (15.00m)
Packaging
Bulk
Shielding
Double Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-MCSSP60100/GAssmann WSW Components3AE10211-ND627,00000 KčSimilar
A-MCSSP60150Assmann WSW Components0A-MCSSP60150-ND676,91250 KčSimilar
A-MCSSP60150/BAssmann WSW Components0A-MCSSP60150/B-ND676,91250 KčSimilar
A-MCSSP60150/RAssmann WSW Components0A-MCSSP60150/R-ND676,91250 KčSimilar
A-MCSSP60150/YAssmann WSW Components0A-MCSSP60150/Y-ND671,69800 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20676,91250 Kč13 538,25 Kč
Unit Price without VAT:676,91250 Kč
Unit Price with VAT:819,06413 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 49.21'
In-Stock: 0
Unit Price: 676,91250 Kč
CABLE MOD 8P8C PLUG-PLUG 49.21'
In-Stock: 0
Unit Price: 676,91250 Kč
CABLE MOD 8P8C PLUG-PLUG 49.21'
In-Stock: 0
Unit Price: 671,69800 Kč
CABLE MOD 8P8C PLUG-PLUG 49.21'
In-Stock: 0
Unit Price: 676,91250 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 22.97'
In-Stock: 0
Unit Price: 208,17420 Kč
CABLE MOD 8P8C PLUG-PLUG 65.62'
In-Stock: 0
Unit Price: 446,87950 Kč
CABLE MOD 8P8C PLUG-PLUG 98.43'
In-Stock: 0
Unit Price: 456,03467 Kč