
A-M08-03-MGPA-GEB1 | |
---|---|
DigiKey Part Number | 123-A-M08-03-MGPA-GEB1-ND |
Manufacturer | Assmann WSW Components |
Manufacturer Product Number | A-M08-03-MGPA-GEB1 |
Description | CONN PLUG MALE 3POS GOLD SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
cms-packaging | Bag | |
cms-part-status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60VAC/DC | |
Cable Opening | 0.118" ~ 0.217" (3.00mm ~ 5.50mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 198,72000 Kč | 198,72 Kč |
10 | 168,82700 Kč | 1 688,27 Kč |
25 | 158,24960 Kč | 3 956,24 Kč |
50 | 150,69260 Kč | 7 534,63 Kč |
100 | 143,50000 Kč | 14 350,00 Kč |
250 | 134,52016 Kč | 33 630,04 Kč |
500 | 128,10450 Kč | 64 052,25 Kč |
1 000 | 121,99735 Kč | 121 997,35 Kč |
cms-vat-exclude-title: | 198,72000 Kč |
---|---|
cms-vat-include-title: | 240,45120 Kč |