Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-KAB-USBA-MS-1M | |
|---|---|
DigiKey Part Number | AE10159-ND |
Manufacturer | |
Manufacturer Product Number | A-KAB-USBA-MS-1M |
Description | CBL USB2.0 A PL-OPN W/COUP 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP67 |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107-1024-BL-00100 | CNC Tech | 90 | 1175-107-1024-BL-00100-ND | 204,80000 Kč | Parametric Equivalent |
| UA-20AFMM-LL7A01 | Amphenol LTW | 8 | UA-20AFMM-LL7A01-ND | 264,66000 Kč | Parametric Equivalent |
| UA-20BFMM-SL7A01 | Amphenol LTW | 10 | UA-20BFMM-SL7A01-ND | 257,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 333,08940 Kč | 33 308,94 Kč |
| Unit Price without VAT: | 333,08940 Kč |
|---|---|
| Unit Price with VAT: | 403,03817 Kč |






