USB 2.0 Cable A Male to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA-20AFMM-LL7A01

DigiKey Part Number
UA-20AFMM-LL7A01-ND
Manufacturer
Manufacturer Product Number
UA-20AFMM-LL7A01
Description
CBL USB2.0 A PL-OPN W/COUP 3.28'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Industrial Environments - IP67
Length
3.28' (1.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UA-20BFMM-NL7A01Amphenol LTW1UA-20BFMM-NL7A01-ND259,03000 KčDirect
UA-20BFMM-SL7A01Amphenol LTW10UA-20BFMM-SL7A01-ND257,36000 KčParametric Equivalent
107-1024-BL-00100CNC Tech901175-107-1024-BL-00100-ND204,80000 KčParametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1264,66000 Kč264,66 Kč
10224,96800 Kč2 249,68 Kč
30208,18667 Kč6 245,60 Kč
50200,81340 Kč10 040,67 Kč
100191,23030 Kč19 123,03 Kč
250179,26472 Kč44 816,18 Kč
500170,71686 Kč85 358,43 Kč
1 000162,57905 Kč162 579,05 Kč
Manufacturers Standard Package
Unit Price without VAT:264,66000 Kč
Unit Price with VAT:320,23860 Kč