
UA-20BFMM-NL7A01 | |
|---|---|
DigiKey Part Number | UA-20BFMM-NL7A01-ND |
Manufacturer | |
Manufacturer Product Number | UA-20BFMM-NL7A01 |
Description | CBL USB2.0 A PL-OPN W/COUP 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Shielding Shielded |
Part Status Active | Features Industrial Environments - IP67 |
Configuration | Base Product Number |
Length 3.28' (1.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA-20AFMM-LL7A01 | Amphenol LTW | 8 | UA-20AFMM-LL7A01-ND | 264,66000 Kč | Direct |
| UA-20BFMM-SL7A01 | Amphenol LTW | 10 | UA-20BFMM-SL7A01-ND | 257,36000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,03000 Kč | 259,03 Kč |
| 10 | 220,13000 Kč | 2 201,30 Kč |
| 30 | 203,70967 Kč | 6 111,29 Kč |
| 50 | 196,49640 Kč | 9 824,82 Kč |
| 100 | 187,11970 Kč | 18 711,97 Kč |
| 250 | 175,41060 Kč | 43 852,65 Kč |
| 500 | 167,04672 Kč | 83 523,36 Kč |
| 1 000 | 159,08304 Kč | 159 083,04 Kč |
| Unit Price without VAT: | 259,03000 Kč |
|---|---|
| Unit Price with VAT: | 313,42630 Kč |

