26 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position D-Sub, High Density Plug, Male Pins Connector
A-HDS26-HOOD-WP
A-HDS26-HOOD-WP

A-HDS26-HOOD-WP

DigiKey Part Number
AE10121-ND
Manufacturer
Manufacturer Product Number
A-HDS26-HOOD-WP
Description
CONN D-SUB HD PLG 26POS SLDR CUP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Cable Side, Male Jackscrew
Termination
Solder Cup
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Acrylonitrile Butadiene Styrene (ABS)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1433,61000 Kč433,61 Kč
10368,57800 Kč3 685,78 Kč
25345,49280 Kč8 637,32 Kč
50329,00500 Kč16 450,25 Kč
100313,31120 Kč31 331,12 Kč
250293,71080 Kč73 427,70 Kč
500279,71142 Kč139 855,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:433,61000 Kč
Unit Price with VAT:524,66810 Kč