A-HDS15PP-WP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A-HDS15PP-WP
A-HDS-15-PP-WP
A-HDS-15-PP-WP

A-HDS 15 PP-WP

DigiKey Part Number
123-A-HDS15PP-WP-ND
Manufacturer
Manufacturer Product Number
A-HDS 15 PP-WP
Description
CONN D-SUB HD PLUG 15POS PNL MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock
Termination
Solder
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 654
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1291,00000 Kč291,00 Kč
10247,35600 Kč2 473,56 Kč
30228,88700 Kč6 866,61 Kč
60217,96167 Kč13 077,70 Kč
120207,56400 Kč24 907,68 Kč
270196,02804 Kč52 927,57 Kč
510187,43527 Kč95 591,99 Kč
1 020178,50125 Kč182 071,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:291,00000 Kč
Unit Price with VAT:352,11000 Kč