A-HDS 15 PP/Z-UNC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-HDF 78 PP/Z-UNC2

DigiKey Part Number
123-A-HDF78PP/Z-UNC2-ND
Manufacturer
Manufacturer Product Number
A-HDF 78 PP/Z-UNC2
Description
CONN D-SUB HD RCPT 78P VERT SLDR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
250VAC
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1138,30000 Kč138,30 Kč
10117,52200 Kč1 175,22 Kč
40106,54975 Kč4 261,99 Kč
80101,46363 Kč8 117,09 Kč
12098,60175 Kč11 832,21 Kč
28092,88161 Kč26 006,85 Kč
52088,91438 Kč46 235,48 Kč
1 00084,90896 Kč84 908,96 Kč
2 52079,55505 Kč200 478,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:138,30000 Kč
Unit Price with VAT:167,34300 Kč