Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-DS 09 LL/G | |
|---|---|
DigiKey Part Number | 123-A-DS09LL/G-ND |
Manufacturer | |
Manufacturer Product Number | A-DS 09 LL/G |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Color White |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Wire Gauge 28-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DS 09 LL/G-BK | Assmann WSW Components | 0 | 123-A-DS09LL/G-BK-ND | 10,17352 Kč | Parametric Equivalent |
| A-DS 09 LL/Z-BK | Assmann WSW Components | 0 | 123-A-DS09LL/Z-BK-ND | 8,14820 Kč | Parametric Equivalent |
| 2101-0180-01 | Encitech Connectors AB | 707 | 4414-2101-0180-01-ND | 16,27000 Kč | Parametric Equivalent |
| DE9PNES | Northern Technologies | 0 | 6022-DE9PNES-ND | 16,27000 Kč | Parametric Equivalent |
| DE9PTES | Northern Technologies | 121 | 6022-DE9PTES-ND | 16,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,62390 Kč | 1 462,39 Kč |
| Unit Price without VAT: | 14,62390 Kč |
|---|---|
| Unit Price with VAT: | 17,69492 Kč |




