



A-DF 25 PP-WP | |
---|---|
DigiKey Part Number | AE10109-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 25 PP-WP |
Description | CONN D-SUB RCPT 25P PNL MNT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DF 25 PP-WP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock | |
Termination | Solder | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 325,16000 Kč | 325,16 Kč |
10 | 276,24700 Kč | 2 762,47 Kč |
30 | 255,63267 Kč | 7 668,98 Kč |
60 | 243,42983 Kč | 14 605,79 Kč |
120 | 231,81533 Kč | 27 817,84 Kč |
270 | 218,93333 Kč | 59 112,00 Kč |
510 | 209,33700 Kč | 106 761,87 Kč |
1 020 | 199,36025 Kč | 203 347,46 Kč |
Unit Price without VAT: | 325,16000 Kč |
---|---|
Unit Price with VAT: | 393,44360 Kč |