
A-BAT-CH-C8-EG-ZTP2 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-C8-EG-ZTP2-ND |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C8-EG-ZTP2 |
Description | BATTERY HOLDER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.248" (6.30mm) |
Style Holder (Open) | Operating Temperature -55°C ~ 105°C |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,07100 Kč | 80,71 Kč |
| 50 | 7,09500 Kč | 354,75 Kč |
| 100 | 6,70920 Kč | 670,92 Kč |
| 300 | 6,13847 Kč | 1 841,54 Kč |
| 500 | 5,89002 Kč | 2 945,01 Kč |
| 1 000 | 5,56925 Kč | 5 569,25 Kč |
| 2 500 | 5,17166 Kč | 12 929,15 Kč |
| 5 000 | 4,88991 Kč | 24 449,55 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |





