
A-BAT-CH-C8-EA-ZTP1 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-C8-EA-ZTP1-ND |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C8-EA-ZTP1 |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.350" (8.89mm) |
Style Holder (Open) | Operating Temperature -55°C ~ 105°C |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 40 | 4,47875 Kč | 179,15 Kč |
| 80 | 4,23363 Kč | 338,69 Kč |
| 120 | 4,09633 Kč | 491,56 Kč |
| 280 | 3,82550 Kč | 1 071,14 Kč |
| 520 | 3,63848 Kč | 1 892,01 Kč |
| 1 000 | 3,45138 Kč | 3 451,38 Kč |
| 2 520 | 3,20289 Kč | 8 071,28 Kč |
| 5 000 | 3,03035 Kč | 15 151,75 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |







