
A-2014-2S-3-N | |
|---|---|
DigiKey Part Number | A-2014-2S-3-N-ND |
Manufacturer | |
Manufacturer Product Number | A-2014-2S-3-N |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 43,38200 Kč | 433,82 Kč |
| 25 | 40,66040 Kč | 1 016,51 Kč |
| 60 | 38,21983 Kč | 2 293,19 Kč |
| 120 | 36,39300 Kč | 4 367,16 Kč |
| 300 | 34,11407 Kč | 10 234,22 Kč |
| 540 | 32,72811 Kč | 17 673,18 Kč |
| 1 020 | 31,29237 Kč | 31 918,22 Kč |
| 2 520 | 29,35887 Kč | 73 984,35 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |



