



A-2014-2-4-LP/FS-R | |
|---|---|
DigiKey Part Number | AE10398-ND |
Manufacturer | |
Manufacturer Product Number | A-2014-2-4-LP/FS-R |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Assmann WSW Components | Features Board Lock, Panel Stops |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| 10 | 34,62000 Kč | 346,20 Kč |
| 25 | 32,44280 Kč | 811,07 Kč |
| 50 | 30,89120 Kč | 1 544,56 Kč |
| 110 | 29,21664 Kč | 3 213,83 Kč |
| 330 | 27,03506 Kč | 8 921,57 Kč |
| 550 | 26,07809 Kč | 14 342,95 Kč |
| 1 100 | 24,83340 Kč | 27 316,74 Kč |
| 2 530 | 23,41677 Kč | 59 244,43 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |








