



A 18-LC-TT | |
|---|---|
DigiKey Part Number | AE9995-ND |
Manufacturer | |
Manufacturer Product Number | A 18-LC-TT |
Description | CONN IC DIP SOCKET 18POS TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A 18-LC-TT Models |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Phosphor Bronze |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions or Pins (Grid) 18 (2 x 9) | Operating Temperature -55°C ~ 85°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.124" (3.15mm) |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 30mOhm |
Features Open Frame | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 243-18-1-03 | CNC Tech | 1 094 | 1175-1478-ND | 6,72000 Kč | Direct |
| ED18DT | On Shore Technology Inc. | 16 593 | ED3047-5-ND | 11,13000 Kč | Direct |
| 110-13-318-41-801000 | Mill-Max Manufacturing Corp. | 80 | ED2111-ND | 182,89000 Kč | Similar |
| 110-41-318-41-001000 | Mill-Max Manufacturing Corp. | 1 016 | ED90518-ND | 55,22000 Kč | Similar |
| 110-43-318-41-001000 | Mill-Max Manufacturing Corp. | 559 | ED90035-ND | 74,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,21000 Kč | 162,10 Kč |
| 26 | 15,14269 Kč | 393,71 Kč |
| 52 | 14,41596 Kč | 749,63 Kč |
| 104 | 13,72740 Kč | 1 427,65 Kč |
| 260 | 12,86612 Kč | 3 345,19 Kč |
| 520 | 12,25192 Kč | 6 371,00 Kč |
| 1 014 | 11,68764 Kč | 11 851,27 Kč |
| 2 522 | 10,95976 Kč | 27 640,51 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |









