
CZ3A06 | |
|---|---|
DigiKey Part Number | 974-CZ3A06TR-ND - Tape & Reel (TR) 974-CZ3A06CT-ND - Cut Tape (CT) 974-CZ3A06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZ3A06 |
Description | CURRENT SEN HE/OL 103.3A 10-SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 103.3A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads |
Datasheet | Datasheet |
EDA/CAD Models | CZ3A06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 15mV/A | |
Frequency | - | |
Linearity | ±0.6% | |
Accuracy | ±2.1% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 1µs | |
Current - Supply (Max) | 14mA (Typ) | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads | |
Supplier Device Package | 10-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 5 | 125,65200 Kč | 628,26 Kč |
| 10 | 120,48700 Kč | 1 204,87 Kč |
| 25 | 114,31320 Kč | 2 857,83 Kč |
| 50 | 110,09680 Kč | 5 504,84 Kč |
| 100 | 106,22680 Kč | 10 622,68 Kč |
| 500 | 98,43946 Kč | 49 219,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 95,53796 Kč | 95 537,96 Kč |
| 2 000 | 92,87584 Kč | 185 751,68 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |





