
AK7604VQ | |
|---|---|
DigiKey Part Number | 974-AK7604VQTR-ND - Tape & Reel (TR) 974-AK7604VQCT-ND - Cut Tape (CT) 974-AK7604VQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK7604VQ |
Description | IC AUDIO ADC/DAC 48LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Audio Audio ADC, DAC 16 Channel 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio ADC, DAC | |
Applications | Audio Systems | |
Number of Channels | 16 | |
Interface | I2C, SPI | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,77000 Kč | 127,77 Kč |
| 10 | 97,92500 Kč | 979,25 Kč |
| 25 | 90,48960 Kč | 2 262,24 Kč |
| 100 | 82,31600 Kč | 8 231,60 Kč |
| 250 | 78,41800 Kč | 19 604,50 Kč |
| 500 | 76,06964 Kč | 38 034,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 74,13621 Kč | 74 136,21 Kč |
| 2 000 | 72,54535 Kč | 145 090,70 Kč |
| Unit Price without VAT: | 127,77000 Kč |
|---|---|
| Unit Price with VAT: | 154,60170 Kč |




