
AK5707ECB | |
|---|---|
DigiKey Part Number | 974-AK5707ECBTR-ND - Tape & Reel (TR) 974-AK5707ECBCT-ND - Cut Tape (CT) 974-AK5707ECBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK5707ECB |
Description | IC DAS/ADC/DAC SPECIAL 16-WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 48k Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sampling Rate (Per Second) | 48k | |
Data Interface | Serial | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 45,02000 Kč | 450,20 Kč |
| 25 | 41,18960 Kč | 1 029,74 Kč |
| 100 | 36,98590 Kč | 3 698,59 Kč |
| 250 | 34,98184 Kč | 8 745,46 Kč |
| 500 | 34,27966 Kč | 17 139,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 31,09459 Kč | 155 472,95 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |

