
AK5704EN | |
|---|---|
DigiKey Part Number | 974-AK5704ENTR-ND - Tape & Reel (TR) 974-AK5704ENCT-ND - Cut Tape (CT) 974-AK5704ENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK5704EN |
Description | IC DAS/ADC/DAC SPECIAL 28-QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ADC, MIC-AMP 32 b 192k I2S 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, MIC-AMP | |
Number of Channels | 4 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 3.6V, 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 38,15300 Kč | 381,53 Kč |
| 25 | 34,84000 Kč | 871,00 Kč |
| 100 | 31,19250 Kč | 3 119,25 Kč |
| 250 | 29,45432 Kč | 7 363,58 Kč |
| 500 | 28,65724 Kč | 14 328,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,83440 Kč | 53 668,80 Kč |
| 4 000 | 26,25039 Kč | 105 001,56 Kč |
| 6 000 | 25,95783 Kč | 155 746,98 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |



