
AK5534VN | |
|---|---|
DigiKey Part Number | 974-1122-2-ND - Tape & Reel (TR) 974-1122-1-ND - Cut Tape (CT) 974-1122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK5534VN |
Description | IC DAS/ADC/DAC SPECIAL 48-QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 32 b 768k DSD, PCM 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AK5534VN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 1.98V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 94,80600 Kč | 948,06 Kč |
| 25 | 87,53640 Kč | 2 188,41 Kč |
| 100 | 79,55720 Kč | 7 955,72 Kč |
| 250 | 76,46212 Kč | 19 115,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 71,57000 Kč | 71 570,00 Kč |
| 2 000 | 70,01678 Kč | 140 033,56 Kč |
| 3 000 | 69,23867 Kč | 207 716,01 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |



