
AK5522VN | |
|---|---|
DigiKey Part Number | 974-1164-2-ND - Tape & Reel (TR) 974-1164-1-ND - Cut Tape (CT) 974-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK5522VN |
Description | IC ADC 32BIT 24-HQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 24-HQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 32 | |
Sampling Rate (Per Second) | 192k | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | I2S | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 3.3V ~ 5V | |
Features | Internal Oscillator | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-HQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 60,95700 Kč | 609,57 Kč |
| 25 | 55,98080 Kč | 1 399,52 Kč |
| 100 | 50,52120 Kč | 5 052,12 Kč |
| 250 | 47,91660 Kč | 11 979,15 Kč |
| 500 | 47,54788 Kč | 23 773,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,05478 Kč | 45 054,78 Kč |
| 2 000 | 43,99176 Kč | 87 983,52 Kč |
| 3 000 | 43,45935 Kč | 130 378,05 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |





