
AK4954AEN | |
|---|---|
DigiKey Part Number | 974-1065-2-ND - Tape & Reel (TR) 974-1065-1-ND - Cut Tape (CT) 974-1065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4954AEN |
Description | IC STEREO CODEC 32BIT 32QFN |
Customer Reference | |
Detailed Description | Stereo Audio Interface 32 b Serial 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AK4954AEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 32 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.5V ~ 3.5V | |
Voltage - Supply, Digital | 1.6V ~ 1.98V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 26,66087 Kč | 133 304,35 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |



