
AK4332ECB | |
|---|---|
DigiKey Part Number | 974-1194-2-ND - Tape & Reel (TR) 974-1194-1-ND - Cut Tape (CT) 974-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4332ECB |
Description | IC DAC 32BIT 30-CSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32 Bit Digital to Analog Converter 1 30-CSP (2.37x1.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 32 | |
Number of D/A Converters | 1 | |
Settling Time | - | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, PCM, PDM, DSD | |
Reference Type | - | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
INL/DNL (LSB) | - | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 30-UFBGA, CSPBGA | |
Supplier Device Package | 30-CSP (2.37x1.97) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 48,29500 Kč | 482,95 Kč |
| 25 | 44,22160 Kč | 1 105,54 Kč |
| 100 | 39,75340 Kč | 3 975,34 Kč |
| 250 | 37,62336 Kč | 9 405,84 Kč |
| 500 | 36,97832 Kč | 18 489,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 33,49441 Kč | 167 472,05 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |


