Image for AK09919C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK09919C

DigiKey Part Number
974-AK09919CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK09919C
Description
SEN HALL EFFECT I2C/I3C 4-WLCSP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 4-WLCSP (0.76x0.76)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
I2C, I3C
Sensing Range
±4.9mT
Voltage - Supply
1.65V ~ 1.95V
Current - Supply (Max)
1.1mA (Typ)
Current - Output (Max)
-
Resolution
16 b
Bandwidth
-
Operating Temperature
-30°C ~ 85°C
Features
-
Supplier Device Package
4-WLCSP (0.76x0.76)
Mounting Type
Surface Mount
Package / Case
4-UFBGA, WLCSP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00018,73213 Kč280 981,95 Kč
Manufacturers Standard Package
Unit Price without VAT:18,73213 Kč
Unit Price with VAT:22,66588 Kč