
NPS43-M | |
|---|---|
DigiKey Part Number | 454-1481-ND |
Manufacturer | |
Manufacturer Product Number | NPS43-M |
Description | AC/DC CONVERTER 12V 45W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.75 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 87% | |
Operating Temperature | 0°C ~ 80°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm) | |
Approval Agency | CB, CCC, CE, CSA, UL, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,24000 Kč | 838,24 Kč |
| 5 | 798,26000 Kč | 3 991,30 Kč |
| 10 | 781,69300 Kč | 7 816,93 Kč |
| 40 | 749,53925 Kč | 29 981,57 Kč |
| 80 | 733,96413 Kč | 58 717,13 Kč |
| 120 | 725,00667 Kč | 87 000,80 Kč |
| 280 | 713,37554 Kč | 199 745,15 Kč |
| Unit Price without VAT: | 838,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 014,27040 Kč |





