
NPS42-M | |
|---|---|
DigiKey Part Number | NPS42-M-ND |
Manufacturer | |
Manufacturer Product Number | NPS42-M |
Description | AC/DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 80°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm) | |
Approval Agency | CB, CCC, CE, CSA, UL, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,83000 Kč | 854,83 Kč |
| 5 | 814,21800 Kč | 4 071,09 Kč |
| 10 | 797,31500 Kč | 7 973,15 Kč |
| 40 | 764,53200 Kč | 30 581,28 Kč |
| 80 | 748,64700 Kč | 59 891,76 Kč |
| 120 | 739,50933 Kč | 88 741,12 Kč |
| 280 | 720,76986 Kč | 201 815,56 Kč |
| Unit Price without VAT: | 854,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 034,34430 Kč |





