
NPS24-M | |
|---|---|
DigiKey Part Number | 454-1419-ND |
Manufacturer | |
Manufacturer Product Number | NPS24-M |
Description | AC/DC CONVERTER 15V 25W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Efficiency 87% |
Packaging Bulk | Operating Temperature 0°C ~ 80°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 2.7 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 841,94000 Kč | 841,94 Kč |
| 5 | 801,76800 Kč | 4 008,84 Kč |
| 10 | 785,12600 Kč | 7 851,26 Kč |
| 40 | 752,83675 Kč | 30 113,47 Kč |
| 80 | 737,19500 Kč | 58 975,60 Kč |
| 120 | 728,19408 Kč | 87 383,29 Kč |
| 280 | 709,74618 Kč | 198 728,93 Kč |
| Unit Price without VAT: | 841,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 018,74740 Kč |



