Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
LPS202-M

LPS204-M

DigiKey Part Number
454-1476-ND
Manufacturer
Manufacturer Product Number
LPS204-M
Description
AC/DC CONVERTER 15V 125W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LPS204-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Efficiency
86%
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
16.6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 823,63000 Kč2 823,63 Kč
52 689,27600 Kč13 446,38 Kč
102 633,38200 Kč26 333,82 Kč
402 525,10575 Kč101 004,23 Kč
802 472,64638 Kč197 811,71 Kč
Manufacturers Standard Package
Unit Price without VAT:2 823,63000 Kč
Unit Price with VAT:3 416,59230 Kč