New at DigiKey
NP05W1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP05W1A

DigiKey Part Number
454-NP05W1A-ND
Manufacturer
Manufacturer Product Number
NP05W1A
Description
NP05W1A CASE 2400W 1P 5-SLOT AIR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2400 W 5 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARTESYN / Advanced Energy
Series
-
Packaging
Bulk
Part Status
Active
Number of Positions
5
Voltage - Input
90 ~ 264 VAC
Power (Watts)
2400 W
Voltage - Isolation
5 kV
Efficiency
90%
Operating Temperature
0°C ~ 50°C
Size / Dimension
11.16" L x 8.00" W (283.4mm x 203.2mm)
Height
2.5" (63.5mm)
Standard Number
60601-1; 62368-1
Input Connector
-
Current - Leakage
2.5 mA
Cooling Type
Fan - Standard Airflow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 570,25000 Kč20 570,25 Kč
Manufacturers Standard Package
Unit Price without VAT:20 570,25000 Kč
Unit Price with VAT:24 890,00250 Kč