Non-Isolated PoL Module, Digital DC DC Converter 2 Output 0.6 ~ 3.3V 0.6 ~ 3.3V 25A, 25A 7.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module, Digital DC DC Converter 2 Output 0.6 ~ 3.3V 0.6 ~ 3.3V 25A, 25A 7.5V - 14V Input
Digital DC-DC Product Training Module
Digital DC-DC Product Portfolio

LGA50D-01DADJLPJ

DigiKey Part Number
454-1948-2-ND - Tape & Reel (TR)
454-1948-1-ND - Cut Tape (CT)
454-1948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LGA50D-01DADJLPJ
Description
DC DC CNVRTR 0.6-3.3V 0.6-3.3V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 2 Output 0.6 ~ 3.3V 0.6 ~ 3.3V 25A, 25A 7.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module, Digital
Number of Outputs
2
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
0.6 ~ 3.3V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
25A, 25A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
91.1%
Mounting Type
Surface Mount
Package / Case
28-SMD Module
Size / Dimension
1.00" L x 0.51" W x 0.24" H (25.4mm x 12.9mm x 6.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1690,20000 Kč690,20 Kč
5664,58600 Kč3 322,93 Kč
10653,79400 Kč6 537,94 Kč
25639,79240 Kč15 994,81 Kč
50629,38140 Kč31 469,07 Kč
100619,13020 Kč61 913,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250605,81496 Kč151 453,74 Kč
Manufacturers Standard Package
Unit Price without VAT:690,20000 Kč
Unit Price with VAT:835,14200 Kč