DS1200-3-002 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ARTESYN / Advanced Energy
In Stock: 14
Unit Price: 233,51000 Kč
Datasheet
Front End AC DC Converters 1 Output 12V 180 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Front End AC DC Converters 1 Output 12V 180 ~ 264 VAC Input
DS Short Series AC-DC Power Supplies part 1
DS Short Series AC-DC Power Supplies part 2

DS1200-3-002

DigiKey Part Number
454-1271-ND
Manufacturer
Manufacturer Product Number
DS1200-3-002
Description
AC/DC CONVERTER 12V 1200W
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 180 ~ 264 VAC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Front End
Number of Outputs
1
Voltage - Input
180 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
100 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
91%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Universal Input
Mounting Type
Rack Mount
Size / Dimension
11.00" L x 3.20" W x 1.57" H (279.4mm x 81.3mm x 39.9mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes