
CSU1300AP-3-600 | |
|---|---|
DigiKey Part Number | 454-CSU1300AP-3-600-ND |
Manufacturer | |
Manufacturer Product Number | CSU1300AP-3-600 |
Description | AC/DC CONVERTER 12.2V 1321W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12.2V 90 ~ 264 VAC, 180 ~ 300 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 180 ~ 300 VDC | |
Voltage - Output 1 | 12.2V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 108.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 55°C | |
Features | Adjustable Output, Load Sharing, PFC, PMBus™, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm) | |
Approval Agency | CB, CCC, CE, cUL, KC, TUV, UL | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 697,39000 Kč | 5 697,39 Kč |
| 5 | 5 426,22000 Kč | 27 131,10 Kč |
| 10 | 5 313,48100 Kč | 53 134,81 Kč |
| 25 | 5 168,04440 Kč | 129 201,11 Kč |
| Unit Price without VAT: | 5 697,39000 Kč |
|---|---|
| Unit Price with VAT: | 6 893,84190 Kč |


